+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

861PE/10

Screwdriver bit; hex key; HEX 10mm; 1/4"; Overall len: 25mm


Manufacturer: BETA

Manufacturer part number:
861PE/10
TME Symbol:
BE861PE/10

Specification

Manufacturer
BETA
Type of tool
screwdriver bit
Kind of bit
hex key
Bit size
HEX 10mm
Holder socket size - inch
1/4"
Kind of holder
C6,3mm
Overall length
25mm
Gross weight10.77 g
EAN code8014230150185
See other products in this category: Screwdriver Bits BETA,
*
861PE/10
19 in TME stock
Net price for quantities from 1 pcs - 1.83 EURGross price for quantities from 1 pcs - 2.19 EUR
Net price for quantities from 3 pcs - 1.76 EURGross price for quantities from 3 pcs - 2.11 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBlister = 10 pcs