+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

861PE/5

Screwdriver bit; hex key; HEX 5mm; 1/4"; Overall len: 25mm

Manufacturer: BETA

Manufacturer part number:
861PE/5
TME Symbol:
BE861PE/5

Specification

Manufacturer
BETA
Type of tool
screwdriver bit
Kind of bit
hex key
Bit size
HEX 5mm
Holder socket size - inch
1/4"
Kind of holder
C6,3mm
Overall length
25mm
Gross weight5.617 g
EAN code8014230150154
See other products in this category: Screwdriver Bits BETA,
*
861PE/5
20 in TME stock
Net price for quantities from 2 pcs - 0.93 EURGross price for quantities from 2 pcs - 1.12 EUR
Net price for quantities from 4 pcs - 0.90 EURGross price for quantities from 4 pcs - 1.07 EUR
No. of pieces (Multiplicity: 2)
Packaging method by the manufacturerBag = 10 pcs