+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

861PE/8

Screwdriver bit; hex key; HEX 8mm; 1/4"; Overall len: 25mm

Manufacturer: BETA

Manufacturer part number:
861PE/8
TME Symbol:
BE861PE/8

Specification

Manufacturer
BETA
Type of tool
screwdriver bit
Kind of bit
hex key
Bit size
HEX 8mm
Holder socket size - inch
1/4"
Kind of holder
C6,3mm
Overall length
25mm
Gross weight8.31 g
EAN code8014230150178
See other products in this category: Screwdriver Bits BETA,
*
861PE/8
17 in TME stock
Net price for quantities from 1 pcs - 1.40 EURGross price for quantities from 1 pcs - 1.68 EUR
Net price for quantities from 3 pcs - 1.35 EURGross price for quantities from 3 pcs - 1.62 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBlister = 10 pcs