+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

861PH/1

Screwdriver bit; Phillips; PH1; 1/4"; Overall len: 25mm

Manufacturer: BETA

Manufacturer part number:
861PH/1
TME Symbol:
BE861PH/1

Specification

Manufacturer
BETA
Type of tool
screwdriver bit
Kind of bit
Phillips
Bit size
PH1
Holder socket size - inch
1/4"
Kind of holder
C6,3mm
Overall length
25mm
Gross weight4.6 g
EAN code8014230150284
See other products in this category: Screwdriver Bits BETA,
*
861PH/1
9 in TME stock
Net price for quantities from 2 pcs - 1.00 USDGross price for quantities from 2 pcs - 1.21 USD
Net price for quantities from 4 pcs - 0.97 USDGross price for quantities from 4 pcs - 1.16 USD
No. of pieces (Multiplicity: 2)
Packaging method by the manufacturerBlister = 10 pcs