+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

861PH/2

Screwdriver bit; Phillips; PH2; 1/4"; Overall len: 25mm


Manufacturer: BETA

Manufacturer part number:
861PH/2
TME Symbol:
BE861PH/2

Specification

Manufacturer
BETA
Type of tool
screwdriver bit
Kind of bit
Phillips
Bit size
PH2
Holder socket size - inch
1/4"
Kind of holder
C6,3mm
Overall length
25mm
Gross weight5.025 g
EAN code8014230150291
See other products in this category: Screwdriver Bits BETA,
*
861PH/2
14 in TME stock
No. of pieces (Multiplicity: 2)
Minimum order quantity: 2.
Multiplicity: 2.
Net price for quantities from 2 pcs - 1.00 USDGross price for quantities from 2 pcs - 1.21 USD
Net price for quantities from 4 pcs - 0.97 USDGross price for quantities from 4 pcs - 1.16 USD
Packaging method by the manufacturer:Blister = 10 pcs