+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

861PZ/4

Screwdriver bit; Pozidriv®; PZ4; 1/4"; Overall len: 25mm


Manufacturer: BETA

Manufacturer part number:
861PZ/4
TME Symbol:
BE861PZ/4

Specification

Manufacturer
BETA
Type of tool
screwdriver bit
Kind of bit
Pozidriv®
Bit size
PZ4
Holder socket size - inch
1/4"
Kind of holder
C6,3mm
Overall length
25mm
Gross weight13.2 g
EAN code8014230150437
See other products in this category: Screwdriver Bits BETA,
*
861PZ/4
3 in TME stock
Net price for quantities from 1 pcs - 2.31 EURGross price for quantities from 1 pcs - 2.77 EUR
Net price for quantities from 3 pcs - 2.22 EURGross price for quantities from 3 pcs - 2.67 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.