+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

861RI/5

Screwdriver bit; RIBE®; RIBE®M5; 1/4"; Overall len: 25mm

Manufacturer: BETA

Manufacturer part number:
861RI/5
TME Symbol:
BE861RIBE/5

Specification

Manufacturer
BETA
Type of tool
screwdriver bit
Kind of bit
RIBE®
Bit size
RIBE® M5
Holder socket size - inch
1/4"
Kind of holder
C6,3mm
Overall length
25mm
Gross weight5.15 g
EAN code8014230794303
See other products in this category: Screwdriver Bits BETA,
*
861RI/5
6 in TME stock
Net price for quantities from 2 pcs - 0.54 USDGross price for quantities from 2 pcs - 0.64 USD
No. of pieces (Multiplicity: 2)
Product available till the stock lasts