+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

861RTX/15

Screwdriver bit; Torx® with protection; T15H; 1/4"

Manufacturer: BETA

Manufacturer part number:
861RTX/15
TME Symbol:
BE861RTX/15

Specification

Manufacturer
BETA
Type of tool
screwdriver bit
Kind of bit
Torx® with protection
Bit size
T15H
Holder socket size - inch
1/4"
Kind of holder
C6,3mm
Overall length
25mm
Gross weight4.543 g
EAN code8014230150734
See other products in this category: Screwdriver Bits BETA,
*
861RTX/15
31 in TME stock
Net price for quantities from 1 pcs - 2.09 USDGross price for quantities from 1 pcs - 2.51 USD
Net price for quantities from 3 pcs - 2.01 USDGross price for quantities from 3 pcs - 2.42 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBlister = 10 pcs