+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

861RTX/30

Screwdriver bit: Torx®; with protection; T30H; 1/4"


Manufacturer: BETA

Manufacturer part number:
861RTX/30
TME Symbol:
BE861RTX/30

Specification

Manufacturer
BETA
Type of screwdriver bit
Torx®
Kind of bit
with protection
Bit size
T30H
Holder socket size - inch
1/4"
Kind of holder
C6,3mm
Overall length
25mm
Gross weight5.21 g
EAN code8014230150772
See other products in this category: Screwdriver Bits BETA,
*
861RTX/30
9 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.79 EURGross price for quantities from 1 pcs - 2.14 EUR
Net price for quantities from 3 pcs - 1.73 EURGross price for quantities from 3 pcs - 2.07 EUR
Packaging method by the manufacturer:Blister = 10 pcs