+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

861TRW/4

Screwdriver bit; Tri-Wing®; TW4; 1/4"; Overall len: 25mm

Manufacturer: BETA

Manufacturer part number:
861TRW/4
TME Symbol:
BE861TRW/4

Specification

Manufacturer
BETA
Type of tool
screwdriver bit
Kind of bit
Tri-Wing®
Bit size
TW4
Holder socket size - inch
1/4"
Kind of holder
C6,3mm
Overall length
25mm
Gross weight5.15 g
EAN code8014230174730
See other products in this category: Screwdriver Bits BETA,
*
861TRW/4
10 in TME stock
Net price for quantities from 1 pcs - 1.33 GBPGross price for quantities from 1 pcs - 1.59 GBP
Net price for quantities from 3 pcs - 1.28 GBPGross price for quantities from 3 pcs - 1.53 GBP
No. of pieces (Multiplicity: 1)