+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

861TRW/6

Screwdriver bit; Tri-Wing®; TW6; 1/4"; Overall len: 25mm


Manufacturer: BETA

Manufacturer part number:
861TRW/6
TME Symbol:
BE861TRW/6

Specification

Manufacturer
BETA
Type of tool
screwdriver bit
Kind of bit
Tri-Wing®
Bit size
TW6
Holder socket size - inch
1/4"
Kind of holder
C6,3mm
Overall length
25mm
Gross weight6.3 g
EAN code8014230174754
See other products in this category: Screwdriver Bits BETA,
*
861TRW/6
2 in TME stock
Net price for quantities from 1 pcs - 2.24 EURGross price for quantities from 1 pcs - 2.69 EUR
Net price for quantities from 3 pcs - 2.17 EURGross price for quantities from 3 pcs - 2.60 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.