+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

861TX/10

Screwdriver bit: Torx®; TX10; 1/4"; Overall len: 25mm


Manufacturer: BETA

Manufacturer part number:
861TX/10
TME Symbol:
BE861TX/10

Specification

Manufacturer
BETA
Type of screwdriver bit
Torx®
Bit size
TX10
Holder socket size - inch
1/4"
Kind of holder
C6,3mm
Overall length
25mm
Gross weight4.316 g
EAN code8014230150536
See other products in this category: Screwdriver Bits BETA,
*
861TX/10
19 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.22 USDGross price for quantities from 1 pcs - 1.47 USD
Net price for quantities from 3 pcs - 0.99 USDGross price for quantities from 3 pcs - 1.19 USD
Packaging method by the manufacturer:
Blister = 10 pcs