+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 20.09.2026 at 09:00 AM - 12:00 PM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

861TX/15

Screwdriver bit; Torx®; TX15; 1/4"; Overall len: 25mm


Manufacturer: BETA

Manufacturer part number:
861TX/15
TME Symbol:
BE861TX/15

Specification

Manufacturer
BETA
Type of tool
screwdriver bit
Kind of bit
Torx®
Bit size
TX15
Holder socket size - inch
1/4"
Kind of holder
C6,3mm
Overall length
25mm
Gross weight4.415 g
EAN code8014230150543
See other products in this category: Screwdriver Bits BETA,
*
861TX/15
20 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.26 USDGross price for quantities from 1 pcs - 1.51 USD
Net price for quantities from 3 pcs - 1.02 USDGross price for quantities from 3 pcs - 1.23 USD
Packaging method by the manufacturer:Blister = 10 pcs