+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

861TX/20

Screwdriver bit; Torx®; TX20; 1/4"; Overall len: 25mm


Manufacturer: BETA

Manufacturer part number:
861TX/20
TME Symbol:
BE861TX/20

Specification

Manufacturer
BETA
Type of tool
screwdriver bit
Kind of bit
Torx®
Bit size
TX20
Holder socket size - inch
1/4"
Kind of holder
C6,3mm
Overall length
25mm
Gross weight4.77 g
EAN code8014230150550
See other products in this category: Screwdriver Bits BETA,
*
861TX/20
8 in TME stock
Net price for quantities from 1 pcs - 1.29 USDGross price for quantities from 1 pcs - 1.54 USD
Net price for quantities from 3 pcs - 1.04 USDGross price for quantities from 3 pcs - 1.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBlister = 10 pcs