+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

861TX/25

Screwdriver bit; Torx®; TX25; 1/4"; Overall len: 25mm

Manufacturer: BETA

Manufacturer part number:
861TX/25
TME Symbol:
BE861TX/25

Specification

Manufacturer
BETA
Type of tool
screwdriver bit
Kind of bit
Torx®
Bit size
TX25
Holder socket size - inch
1/4"
Kind of holder
C6,3mm
Overall length
25mm
Gross weight4.91 g
EAN code8014230150567
See other products in this category: Screwdriver Bits BETA,
*
861TX/25
5 in TME stock
Net price for quantities from 1 pcs - 1.11 EURGross price for quantities from 1 pcs - 1.33 EUR
Net price for quantities from 3 pcs - 0.90 EURGross price for quantities from 3 pcs - 1.08 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBlister = 10 pcs