+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

861TX/40

Screwdriver bit: Torx®; TX40; 1/4"; Overall len: 25mm


Manufacturer: BETA

Manufacturer part number:
861TX/40
TME Symbol:
BE861TX/40

Specification

Manufacturer
BETA
Type of screwdriver bit
Torx®
Bit size
TX40
Holder socket size - inch
1/4"
Kind of holder
C6,3mm
Overall length
25mm
Gross weight6.01 g
EAN code8014230150598
See other products in this category: Screwdriver Bits BETA,
*
861TX/40
3 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.09 EURGross price for quantities from 1 pcs - 1.31 EUR
Net price for quantities from 3 pcs - 0.89 EURGross price for quantities from 3 pcs - 1.06 EUR
Packaging method by the manufacturer:Blister = 10 pcs