+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

861TX/7

Screwdriver bit: Torx®; TX07; 1/4"; Overall len: 25mm


Manufacturer: BETA

Manufacturer part number:
861TX/7
TME Symbol:
BE861TX/7

Specification

Manufacturer
BETA
Type of screwdriver bit
Torx®
Bit size
TX07
Holder socket size - inch
1/4"
Kind of holder
C6,3mm
Overall length
25mm
Gross weight4.07 g
EAN code8014230150505
See other products in this category: Screwdriver Bits BETA,
*
861TX/7
11 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.36 USDGross price for quantities from 1 pcs - 1.63 USD
Net price for quantities from 3 pcs - 1.31 USDGross price for quantities from 3 pcs - 1.57 USD