+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

861TX/8

Screwdriver bit: Torx®; TX08; 1/4"; Overall len: 25mm


Manufacturer: BETA

Manufacturer part number:
861TX/8
TME Symbol:
BE861TX/8

Specification

Manufacturer
BETA
Type of screwdriver bit
Torx®
Bit size
TX08
Holder socket size - inch
1/4"
Kind of holder
C6,3mm
Overall length
25mm
Gross weight4.233 g
EAN code8014230150512
See other products in this category: Screwdriver Bits BETA,
*
861TX/8
24 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.21 EURGross price for quantities from 1 pcs - 1.45 EUR
Net price for quantities from 3 pcs - 1.17 EURGross price for quantities from 3 pcs - 1.40 EUR
Packaging method by the manufacturer:Blister = 10 pcs