+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

862PE/3

Screwdriver bit: hex key; HEX 3mm; 1/4"; Overall len: 50mm


Manufacturer: BETA

Manufacturer part number:
862PE/3
TME Symbol:
BE862PE/3

Specification

Manufacturer
BETA
Type of screwdriver bit
hex key
Bit size
HEX 3mm
Holder socket size - inch
1/4"
Kind of holder
E6,3mm
Overall length
50mm
Gross weight8.198 g
EAN code8014230031057
See other products in this category: Screwdriver Bits BETA,
*
862PE/3
24 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.50 EURGross price for quantities from 1 pcs - 2.99 EUR
Net price for quantities from 3 pcs - 2.41 EURGross price for quantities from 3 pcs - 2.89 EUR
Packaging method by the manufacturer:
Bag = 5 pcs