+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

862PE/6

Screwdriver bit; hex key; HEX 6mm; 1/4"; Overall len: 50mm

Manufacturer: BETA

Manufacturer part number:
862PE/6
TME Symbol:
BE862PE/6

Specification

Manufacturer
BETA
Type of tool
screwdriver bit
Kind of bit
hex key
Bit size
HEX 6mm
Holder socket size - inch
1/4"
Kind of holder
E6,3mm
Overall length
50mm
Gross weight12.462 g
EAN code8014230031088
See other products in this category: Screwdriver Bits BETA,
*
862PE/6
10 in TME stock
Net price for quantities from 1 pcs - 3.01 USDGross price for quantities from 1 pcs - 3.62 USD
Net price for quantities from 3 pcs - 2.91 USDGross price for quantities from 3 pcs - 3.49 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBlister = 5 pcs