+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

862PE/8

Screwdriver bit: hex key; HEX 8mm; 1/4"; Overall len: 50mm


Manufacturer: BETA

Manufacturer part number:
862PE/8
TME Symbol:
BE862PE/8

Specification

Manufacturer
BETA
Type of screwdriver bit
hex key
Bit size
HEX 8mm
Holder socket size - inch
1/4"
Kind of holder
E6,3mm
Overall length
50mm
Gross weight16.23 g
EAN code8014230031095
See other products in this category: Screwdriver Bits BETA,
*
862PE/8
8 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.86 USDGross price for quantities from 1 pcs - 4.63 USD
Net price for quantities from 3 pcs - 3.72 USDGross price for quantities from 3 pcs - 4.47 USD
Packaging method by the manufacturer:Blister = 5 pcs