+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

862PH/1

Screwdriver bit; Phillips; PH1; 1/4"; Overall len: 50mm

Manufacturer: BETA

Manufacturer part number:
862PH/1
TME Symbol:
BE862PH/1

Specification

Manufacturer
BETA
Type of tool
screwdriver bit
Kind of bit
Phillips
Bit size
PH1
Holder socket size - inch
1/4"
Kind of holder
E6,3mm
Overall length
50mm
Gross weight10.58 g
EAN code8014230031101
See other products in this category: Screwdriver Bits BETA,
*
862PH/1
8 in TME stock
Net price for quantities from 1 pcs - 2.52 EURGross price for quantities from 1 pcs - 3.02 EUR
Net price for quantities from 3 pcs - 2.44 EURGross price for quantities from 3 pcs - 2.92 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBlister = 5 pcs