+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

862PH/2

Screwdriver bit: Phillips; PH2; 1/4"; Overall len: 50mm


Manufacturer: BETA

Manufacturer part number:
862PH/2
TME Symbol:
BE862PH/2

Specification

Manufacturer
BETA
Type of screwdriver bit
Phillips
Bit size
PH2
Holder socket size - inch
1/4"
Kind of holder
E6,3mm
Overall length
50mm
Gross weight11.14 g
EAN code8014230031118
See other products in this category: Screwdriver Bits BETA,
*
862PH/2
8 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.78 USDGross price for quantities from 1 pcs - 3.34 USD
Net price for quantities from 3 pcs - 2.69 USDGross price for quantities from 3 pcs - 3.22 USD
Packaging method by the manufacturer:Blister = 5 pcs