+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

862PH/L2

Screwdriver bit; Phillips; PH2; 1/4"; Overall len: 70mm


Manufacturer: BETA

Manufacturer part number:
862PH/L2
TME Symbol:
BE862PH/L2

Specification

Manufacturer
BETA
Type of tool
screwdriver bit
Kind of bit
Phillips
Bit size
PH2
Holder socket size - inch
1/4"
Kind of holder
E6,3mm
Overall length
70mm
Gross weight14.8 g
EAN code8014230351445
See other products in this category: Screwdriver Bits BETA,
*
862PH/L2
13 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.57 EURGross price for quantities from 1 pcs - 5.48 EUR
Net price for quantities from 3 pcs - 4.41 EURGross price for quantities from 3 pcs - 5.29 EUR
Packaging method by the manufacturer:Blister = 5 pcs