+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

862PH/L3

Screwdriver bit; Phillips; PH3; 1/4"; Overall len: 70mm

Manufacturer: BETA

Manufacturer part number:
862PH/L3
TME Symbol:
BE862PH/L3

Specification

Manufacturer
BETA
Type of tool
screwdriver bit
Kind of bit
Phillips
Bit size
PH3
Holder socket size - inch
1/4"
Kind of holder
E6,3mm
Overall length
70mm
Gross weight14.92 g
EAN code8014230351452
See other products in this category: Screwdriver Bits BETA,
*
862PH/L3
0 in TME stock
Net price for quantities from 1 pcs - 5.35 USDGross price for quantities from 1 pcs - 6.42 USD
Net price for quantities from 3 pcs - 5.16 USDGross price for quantities from 3 pcs - 6.19 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBlister = 5 pcs