+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

862PZ/1

Screwdriver bit; Pozidriv®; PZ1; 1/4"; Overall len: 50mm


Manufacturer: BETA

Manufacturer part number:
862PZ/1
TME Symbol:
BE862PZ/1

Specification

Manufacturer
BETA
Type of tool
screwdriver bit
Kind of bit
Pozidriv®
Bit size
PZ1
Holder socket size - inch
1/4"
Kind of holder
E6,3mm
Overall length
50mm
Gross weight8.73 g
EAN code8014230031132
See other products in this category: Screwdriver Bits BETA,
*
862PZ/1
1 in TME stock
Net price for quantities from 1 pcs - 2.57 EURGross price for quantities from 1 pcs - 3.08 EUR
Net price for quantities from 3 pcs - 2.48 EURGross price for quantities from 3 pcs - 2.97 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBlister = 5 pcs