+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

862PZ/3

Screwdriver bit; Pozidriv®; PZ3; 1/4"; Overall len: 50mm

Manufacturer: BETA

Manufacturer part number:
862PZ/3
TME Symbol:
BE862PZ/3

Specification

Manufacturer
BETA
Type of tool
screwdriver bit
Kind of bit
Pozidriv®
Bit size
PZ3
Holder socket size - inch
1/4"
Kind of holder
E6,3mm
Overall length
50mm
Gross weight10.752 g
EAN code8014230031156
See other products in this category: Screwdriver Bits BETA,
*
862PZ/3
5 in TME stock
Net price for quantities from 1 pcs - 2.20 EURGross price for quantities from 1 pcs - 2.63 EUR
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerBlister = 5 pcs