+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

867PE/8

Screwdriver bit; hex key; HEX 8mm; Socket size: 10mm

Manufacturer: BETA

Manufacturer part number:
867PE/8
TME Symbol:
BE867PE/8

Specification

Manufacturer
BETA
Type of tool
screwdriver bit
Kind of bit
hex key
Bit size
HEX 8mm
Holder socket size - mm
10mm
Kind of holder
C6,3mm
Overall length
30mm
Gross weight16.97 g
EAN code8014230375014
See other products in this category: Screwdriver Bits BETA,
*
867PE/8
2 in TME stock
Net price for quantities from 1 pcs - 1.18 USDGross price for quantities from 1 pcs - 1.42 USD
Net price for quantities from 3 pcs - 1.14 USDGross price for quantities from 3 pcs - 1.37 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 5 pcs