+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

867PE/L7

Screwdriver bit; hex key; HEX 7mm; Socket size: 10mm


Manufacturer: BETA

Manufacturer part number:
867PE/L7
TME Symbol:
BE867PE/L7

Specification

Manufacturer
BETA
Type of tool
screwdriver bit
Kind of bit
hex key
Bit size
HEX 7mm
Holder socket size - mm
10mm
Kind of holder
E6,3mm
Overall length
75mm
Gross weight45.79 g
EAN code8014230375076
See other products in this category: Screwdriver Bits BETA,
*
867PE/L7
7 in TME stock
Net price for quantities from 1 pcs - 1.91 EURGross price for quantities from 1 pcs - 2.29 EUR
Net price for quantities from 3 pcs - 1.84 EURGross price for quantities from 3 pcs - 2.21 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs