+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

867RTX/25

Screwdriver bit; Torx® with protection; T25H; Socket size: 10mm

Manufacturer: BETA

Manufacturer part number:
867RTX/25
TME Symbol:
BE867RTX/25

Specification

Manufacturer
BETA
Type of tool
screwdriver bit
Kind of bit
Torx® with protection
Bit size
T25H
Holder socket size - mm
10mm
Kind of holder
C6,3mm
Overall length
30mm
Gross weight13.4 g
EAN code8014230375458
See other products in this category: Screwdriver Bits BETA,
*
867RTX/25
0 in TME stock
Net price for quantities from 1 pcs - 1.33 USDGross price for quantities from 1 pcs - 1.59 USD
Net price for quantities from 3 pcs - 1.28 USDGross price for quantities from 3 pcs - 1.54 USD
No. of pieces (Multiplicity: 1)