+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

867RTX/L30

Screwdriver bit; Torx® with protection; T30H; Socket size: 10mm

Manufacturer: BETA

Manufacturer part number:
867RTX/L30
TME Symbol:
BE867RTX/L30

Specification

Manufacturer
BETA
Type of tool
screwdriver bit
Kind of bit
Torx® with protection
Bit size
T30H
Holder socket size - mm
10mm
Kind of holder
E6,3mm
Overall length
75mm
Gross weight43.68 g
EAN code8014230375557
See other products in this category: Screwdriver Bits BETA,
*
867RTX/L30
0 in TME stock
Net price for quantities from 1 pcs - 2.22 USDGross price for quantities from 1 pcs - 2.66 USD
Net price for quantities from 3 pcs - 2.15 USDGross price for quantities from 3 pcs - 2.58 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 5 pcs