+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

867RTX/L45

Screwdriver bit: Torx®; with protection; T45H; Socket size: 10mm


Manufacturer: BETA

Manufacturer part number:
867RTX/L45
TME Symbol:
BE867RTX/L45

Specification

Manufacturer
BETA
Type of screwdriver bit
Torx®
Kind of bit
with protection
Bit size
T45H
Holder socket size - mm
10mm
Kind of holder
E6,3mm
Overall length
75mm
Gross weight45.4 g
EAN code8014230375571
See other products in this category: Screwdriver Bits BETA,
*
867RTX/L45
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.87 EURGross price for quantities from 1 pcs - 2.24 EUR
Net price for quantities from 3 pcs - 1.81 EURGross price for quantities from 3 pcs - 2.17 EUR