+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

867TX/50

Screwdriver bit; Torx®; TX50; Socket size: 10mm; Overall len: 30mm

Manufacturer: BETA

Manufacturer part number:
867TX/50
TME Symbol:
BE867TX/50

Specification

Manufacturer
BETA
Type of tool
screwdriver bit
Kind of bit
Torx®
Bit size
TX50
Holder socket size - mm
10mm
Kind of holder
C6,3mm
Overall length
30mm
Gross weight16.31 g
EAN code8014230375359
See other products in this category: Screwdriver Bits BETA,
*
867TX/50
16 in TME stock
Net price for quantities from 1 pcs - 1.18 USDGross price for quantities from 1 pcs - 1.41 USD
Net price for quantities from 3 pcs - 1.14 USDGross price for quantities from 3 pcs - 1.37 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 5 pcs