+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

867TX/55

Screwdriver bit; Torx®; TX55; Socket size: 10mm; Overall len: 30mm

Manufacturer: BETA

Manufacturer part number:
867TX/55
TME Symbol:
BE867TX/55

Specification

Manufacturer
BETA
Type of tool
screwdriver bit
Kind of bit
Torx®
Bit size
TX55
Holder socket size - mm
10mm
Kind of holder
C6,3mm
Overall length
30mm
Gross weight18.8 g
EAN code8014230375366
See other products in this category: Screwdriver Bits BETA,
*
867TX/55
0 in TME stock
Net price for quantities from 1 pcs - 1.19 USDGross price for quantities from 1 pcs - 1.43 USD
Net price for quantities from 3 pcs - 1.15 USDGross price for quantities from 3 pcs - 1.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.