+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

867TX/L25

Screwdriver bit; Torx®; TX25; Socket size: 10mm; Overall len: 75mm

Manufacturer: BETA

Manufacturer part number:
867TX/L25
TME Symbol:
BE867TX/L25

Specification

Manufacturer
BETA
Type of tool
screwdriver bit
Kind of bit
Torx®
Bit size
TX25
Holder socket size - mm
10mm
Kind of holder
E6,3mm
Overall length
75mm
Gross weight43.6 g
EAN code8014230375380
See other products in this category: Screwdriver Bits BETA,
*
867TX/L25
0 in TME stock
Net price for quantities from 1 pcs - 1.67 EURGross price for quantities from 1 pcs - 2.00 EUR
Net price for quantities from 3 pcs - 1.62 EURGross price for quantities from 3 pcs - 1.94 EUR
No. of pieces (Multiplicity: 1)