+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

BE900/12

Socket: 6-angles; HEX 12mm; 1/4"; Socket bit length: 25mm


Manufacturer: BETA

Manufacturer part number:
BE900/12
TME Symbol:
BE900/12

Specification

Manufacturer
BETA
Type of socket
6-angles
Socket size
HEX 12mm
Holder socket size - inch
1/4"
Socket length
25mm
Conform to the norm
DIN 3124 ISO2725-1
Gross weight18 g
EAN code8014230031705
See other products in this category: Socket Wrenches BETA,
*
BE900/12
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.37 EURGross price for quantities from 1 pcs - 2.85 EUR
Net price for quantities from 3 pcs - 2.29 EURGross price for quantities from 3 pcs - 2.74 EUR