+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

900/55Z

Wrench: rattle; 1/4"; bidirectional; 126mm; Teeth: 72

Manufacturer: BETA

Manufacturer part number:
900/55Z
TME Symbol:
BE900/55Z

Specification

Manufacturer
BETA
Type of wrench
rattle
Holder socket size - inch
1/4"
Version
bidirectional
Length
126mm
Number of teeth
72
Gross weight104.7 g
EAN code8054809127859
See other products in this category: Socket Wrenches BETA,
*
900/55Z
1 in TME stock
Net price for quantities from 1 pcs - 28.14 EURGross price for quantities from 1 pcs - 33.77 EUR
Net price for quantities from 3 pcs - 27.14 EURGross price for quantities from 3 pcs - 32.56 EUR
No. of pieces (Multiplicity: 1)