+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

BE900L/12

Socket: 6-angles; HEX 12mm; 1/4"; Socket bit length: 50mm


Manufacturer: BETA

Manufacturer part number:
BE900L/12
TME Symbol:
BE900L/12

Specification

Manufacturer
BETA
Type of socket
6-angles
Socket size
HEX 12mm
Holder socket size - inch
1/4"
Socket length
50mm
Conform to the norm
DIN 3124 ISO2725-1
Gross weight51.6 g
EAN code8014230031835
See other products in this category: Socket Wrenches BETA,
*
BE900L/12
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 6.48 EURGross price for quantities from 1 pcs - 7.77 EUR
Net price for quantities from 3 pcs - 6.25 EURGross price for quantities from 3 pcs - 7.49 EUR