+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BE900L/4.5

Socket: 6-angles; HEX 4.5mm; 1/4"; Socket bit length: 50mm


Manufacturer: BETA

Manufacturer part number:
BE900L/4.5
TME Symbol:
BE900L/4.5

Specification

Manufacturer
BETA
Type of socket
6-angles
Socket size
HEX 4.5mm
Holder socket size - inch
1/4"
Socket length
50mm
Conform to the norm
DIN 3124 ISO2725-1
Gross weight23.6 g
EAN code8014230031743
See other products in this category: Socket Wrenches BETA,
*
BE900L/4.5
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 6.32 EURGross price for quantities from 1 pcs - 7.58 EUR
Net price for quantities from 3 pcs - 6.09 EURGross price for quantities from 3 pcs - 7.31 EUR