+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

910/55

Wrench: rattle; 3/8"; bidirectional; 200mm; Teeth: 72

Manufacturer: BETA

Manufacturer part number:
910/55
TME Symbol:
BE910/55

Specification

Manufacturer
BETA
Type of wrench
rattle
Holder socket size - inch
3/8"
Version
bidirectional
Length
0.2m
Number of teeth
72
Conform to the norm
DIN 3122 UN/ISO 3315
Gross weight249.8 g
EAN code8014230106427
See other products in this category: Socket Wrenches BETA
*
910/55
Product withdrawn from the offer
Use the specification table below to search for similar products