+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

BE910A/13

Socket: 6-angles; HEX 13mm; 3/8"; Socket bit length: 31mm


Manufacturer: BETA

Manufacturer part number:
BE910A/13
TME Symbol:
BE910A/13

Specification

Manufacturer
BETA
Type of socket
6-angles
Socket size
HEX 13mm
Holder socket size - inch
3/8"
Socket length
31mm
Conform to the norm
DIN 3124 ISO2725-1
Gross weight33.8 g
EAN code8014230032443
See other products in this category: Socket Wrenches BETA,
*
BE910A/13
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.45 EURGross price for quantities from 1 pcs - 5.34 EUR
Net price for quantities from 3 pcs - 4.29 EURGross price for quantities from 3 pcs - 5.15 EUR