+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BE910A/15

Socket: 6-angles; HEX 15mm; 3/8"; Socket bit length: 32mm


Manufacturer: BETA

Manufacturer part number:
BE910A/15
TME Symbol:
BE910A/15

Specification

Manufacturer
BETA
Type of socket
6-angles
Socket size
HEX 15mm
Holder socket size - inch
3/8"
Socket length
32mm
Conform to the norm
DIN 3124 ISO2725-1
Gross weight44.4 g
EAN code8014230032467
See other products in this category: Socket Wrenches BETA,
*
BE910A/15
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.01 USDGross price for quantities from 1 pcs - 6.01 USD
Net price for quantities from 3 pcs - 4.83 USDGross price for quantities from 3 pcs - 5.80 USD