+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

BE910A/18

Socket: 6-angles; HEX 18mm; 3/8"; Socket bit length: 34mm


Manufacturer: BETA

Manufacturer part number:
BE910A/18
TME Symbol:
BE910A/18

Specification

Manufacturer
BETA
Type of socket
6-angles
Socket size
HEX 18mm
Holder socket size - inch
3/8"
Socket length
34mm
Conform to the norm
DIN 3124 ISO2725-1
Gross weight65.4 g
EAN code8014230032498
See other products in this category: Socket Wrenches BETA,
*
BE910A/18
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.20 GBPGross price for quantities from 1 pcs - 5.04 GBP
Net price for quantities from 3 pcs - 4.05 GBPGross price for quantities from 3 pcs - 4.86 GBP