+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BE910A/22

Socket: 6-angles; HEX 22mm; 3/8"; Socket bit length: 37mm


Manufacturer: BETA

Manufacturer part number:
BE910A/22
TME Symbol:
BE910A/22

Specification

Manufacturer
BETA
Type of socket
6-angles
Socket size
HEX 22mm
Holder socket size - inch
3/8"
Socket length
37mm
Conform to the norm
DIN 3124 ISO2725-1
Gross weight99.6 g
EAN code8014230032535
See other products in this category: Socket Wrenches BETA,
*
BE910A/22
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 6.12 USDGross price for quantities from 1 pcs - 7.35 USD
Net price for quantities from 3 pcs - 5.90 USDGross price for quantities from 3 pcs - 7.08 USD