+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

BE910A/8

Socket: 6-angles; HEX 8mm; 3/8"; Socket bit length: 28mm


Manufacturer: BETA

Manufacturer part number:
BE910A/8
TME Symbol:
BE910A/8

Specification

Manufacturer
BETA
Type of socket
6-angles
Socket size
HEX 8mm
Holder socket size - inch
3/8"
Socket length
28mm
Conform to the norm
DIN 3124 ISO2725-1
Gross weight24 g
EAN code8014230032399
See other products in this category: Socket Wrenches BETA,
*
BE910A/8
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.79 USDGross price for quantities from 1 pcs - 5.74 USD
Net price for quantities from 3 pcs - 4.61 USDGross price for quantities from 3 pcs - 5.54 USD