+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BE910A/C16

Wrench: socket spanner-set; 6-angles,socket spanner; 3/8"

NEW

Manufacturer: BETA

Manufacturer part number:
BE910A/C16
TME Symbol:
BE910A/C16

Specification

Manufacturer
BETA
Type of wrench
socket spanner - set
Kind of wrench
6-angles, socket spanner
Kind of package
case
Holder socket size - inch
3/8"
Quantity in set/package
21pcs.
Spanner size
  • HEX 6mm
  • HEX 7mm
  • HEX 8mm
  • HEX 9mm
  • HEX 10mm
  • HEX 11mm
  • HEX 12mm
  • HEX 13mm
  • HEX 14mm
  • HEX 15mm
  • HEX 16mm
  • HEX 17mm
  • HEX 18mm
  • HEX 19mm
  • HEX 21mm
  • HEX 22mm
Kit contents
  • Cardan joint
  • extension
  • rattle
  • socket bits
Gross weight2.4645 kg
EAN code8014230106533
See other products in this category: Wrenches Sets BETA,
*
BE910A/C16
0 in TME stock
Net price for quantities from 1 set - 197.96 USDGross price for quantities from 1 set - 237.55 USD
Net price for quantities from 3 set - 190.89 USDGross price for quantities from 3 set - 229.07 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.