+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BE910AS/11/32

Socket: 12-angles; 11/32"; 3/8"; 28mm

NEW

Manufacturer: BETA

Manufacturer part number:
BE910AS/11/32
TME Symbol:
BE910AS/11/32

Specification

Manufacturer
BETA
Type of socket
12-angles
Socket size - inch
11/32"
Holder socket size - inch
3/8"
Socket length
28mm
Gross weight25 g
EAN code8014230032757
See other products in this category: Socket Wrenches BETA,
*
BE910AS/11/32
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.15 EURGross price for quantities from 1 pcs - 6.18 EUR
Net price for quantities from 3 pcs - 4.97 EURGross price for quantities from 3 pcs - 5.96 EUR