+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BE910AS/19/32

Socket: 12-angles; 19/32"; 3/8"; 32mm


Manufacturer: BETA

Manufacturer part number:
BE910AS/19/32
TME Symbol:
BE910AS/19/32

Specification

Manufacturer
BETA
Type of socket
12-angles
Socket size - inch
19/32"
Holder socket size - inch
3/8"
Socket length
32mm
Gross weight41 g
EAN code8014230032801
See other products in this category: Socket Wrenches BETA,
*
BE910AS/19/32
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.80 USDGross price for quantities from 1 pcs - 6.96 USD
Net price for quantities from 3 pcs - 5.59 USDGross price for quantities from 3 pcs - 6.71 USD