+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BE910AS/1/4

Socket: 12-angles; 1/4"; 3/8"; 28mm


Manufacturer: BETA

Manufacturer part number:
BE910AS/1/4
TME Symbol:
BE910AS/1/4

Specification

Manufacturer
BETA
Type of socket
12-angles
Socket size - inch
1/4"
Holder socket size - inch
3/8"
Socket length
28mm
Gross weight23 g
EAN code8014230032733
See other products in this category: Socket Wrenches BETA,
*
BE910AS/1/4
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.71 USDGross price for quantities from 1 pcs - 6.85 USD
Net price for quantities from 3 pcs - 5.50 USDGross price for quantities from 3 pcs - 6.60 USD