+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BE910AS/5/8

Socket: 12-angles; 5/8"; 3/8"; 33mm


Manufacturer: BETA

Manufacturer part number:
BE910AS/5/8
TME Symbol:
BE910AS/5/8

Specification

Manufacturer
BETA
Type of socket
12-angles
Socket size - inch
5/8"
Holder socket size - inch
3/8"
Socket length
33mm
Gross weight46.3 g
EAN code8014230032818
See other products in this category: Socket Wrenches BETA,
*
BE910AS/5/8
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.62 EURGross price for quantities from 1 pcs - 6.74 EUR
Net price for quantities from 3 pcs - 5.42 EURGross price for quantities from 3 pcs - 6.50 EUR